
SPST tactile switch with PC pin termination for through-hole mounting. Features a black, standard actuator with a 0.9mm length and 0.25mm travel. Rated for 50mA at 24VDC, with gold-plated contacts for reliable performance. Offers a mechanical and electrical life of 1,000,000 cycles, operating within a temperature range of -25°C to 70°C. This RoHS compliant component is designed for a 0.98N operating force.
Omron B3F-1020 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
