
Tactile switch featuring a 6mm x 6mm x 7.3mm footprint with a straight, plunger-style actuator. Offers 1 pole, SPST configuration, and a 0.25mm switch travel. Rated for 50mA at 24V DC, with gold and silver contact materials and plating. Provides 300,000 electrical and 100,000 mechanical life cycles, operating between -25°C and 70°C. Through-hole mount with PC pin termination.
Omron B3F-1155 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
