
The Omron B3F-1172 is a standard tactile switch with a silver contact plating, rated for 50mA of current and 24V DC. It has a non-illuminated design and a mechanical life of 300,000 cycles. The switch operates within a temperature range of -25°C to 70°C and has a throw configuration of SPST. It is available in bulk packaging with 1500 units per package.
Omron B3F-1172 technical specifications.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 150gf |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
