Omron B3F-4000S technical specifications.
| Contact Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-4000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
