
This Omron B3F-4050S switch features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 3,000,000 cycles and a maximum voltage rating of 24V DC. The switch is designed for through-hole mounting and is compliant with RoHS regulations. It has a throw configuration of SPST and a termination of PC pins.
Omron B3F-4050S technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-4050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
