
Tactile switch featuring a projected blue plunger actuator with a 3mm length. This SPST (Single Pole Single Throw) switch offers a 1.27N operating force and 0.3mm travel. It is rated for 50mA at 24VDC, with gold-plated contacts for reliable performance. Designed for through-hole mounting with PC pin terminations, it boasts an electrical and mechanical life of 10 million cycles and is RoHS compliant.
Omron B3F-5050 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 10000000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.85g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
