The Omron B3F-5101S is a miniature SPST N.O. tactile switch with a flat round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. The switch has an electrical life of 10,000,000 operations and a mechanical life of 10,000,000 operations. It can be mounted through a hole and has a termination style of PC pins. The operating temperature range is -25 to 70°C.
Omron B3F-5101S technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000000Cycles |
| Mechanical Life | 10000000Cycles |
| Operating Force | 1.27N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron B3F-5101S to view detailed technical specifications.
No datasheet is available for this part.