Omron B3F-6005-A technical specifications.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-6005-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.