Omron B3F-9300 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Force | 130gf |
| Packaging | Rail/Tube |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-9300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.