
SMD Tactile Switch, SPST, Off-Mom function, featuring a beige, standard actuator with a 0.5mm length and 0.25mm travel. Rated for 50mA at 24VDC, this non-illuminated switch utilizes silver contacts and plating. It offers a 1.47N operating force, 300,000 cycle electrical and mechanical life, and operates within a -20°C to 70°C temperature range. Packaged in Tape and Reel for surface mounting with gull wing termination.
Omron B3FS-1002P technical specifications.
| Actuator Color | Beige |
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
