Omron B3FS-1002P-SUS technical specifications.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 150gf |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1002P-SUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
