Omron B3FS-1002PCHN technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | B3FS-10 |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1002PCHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
