
Surface mount tactile switch featuring a 2.55N operating force and 0.25mm switch travel. This non-illuminated component offers a 24V DC voltage rating and 50mA current rating, with silver and ABS contact material. Designed for straight orientation with gull wing termination, it boasts a mechanical life of 300,000 cycles and an electrical life of 100,000 cycles. The switch is RoHS compliant and operates within a temperature range of -25°C to 70°C.
Omron B3FS-1005 technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver, ABS |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 3.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
