
SMD tactile switch featuring a black plunger actuator with a 4.7mm length. This SPST switch offers a 50mA contact current rating at 24V DC/AC, with a 0.25mm switch travel and 0.98N operating force. Designed for surface mount (SMD/SMT) with gull wing termination, it boasts a 1,000,000 cycle electrical and mechanical life. Operating within a -20°C to 70°C temperature range, this RoHS compliant component is non-illuminated.
Omron B3FS-1050 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.7mm |
| Actuator Type | PLUNGER |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver, ABS |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Electrical Life | 1000000Cycles |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
