
Surface mount tactile switch featuring a projected plunger and gull wing termination. SPST (Single Pole Single Throw) configuration with a Normally Open (N.O.) momentary function. Rated for 0.05A at 24VDC, offering 1,000,000 electrical and mechanical life cycles. Operating force is 0.98N with a switch travel of 0.25mm. Operates within a temperature range of -20°C to 70°C.
Omron B3FS-1050P technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.7mm |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3FS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS-1050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
