
Omron B3FS1050BYOMZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3FS1050BYOMZ to view detailed technical specifications.
No datasheet is available for this part.
