
Illuminated tactile switch featuring a blue, hinged square button actuator with a 6.8mm length. This top-actuated, through-hole mounted component offers a 50mA at 24VDC contact rating with silver plating and a yellow LED illumination. Rated for 3,000,000 electrical and mechanical cycles, it operates within a temperature range of -25°C to 70°C and requires 1.27N operating force. The SPST switch with PC pin termination is RoHS compliant.
Omron B3J-3400 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-3400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
