
Illuminated pushbutton switch featuring a yellow square actuator with a 6.8mm length. This SPST, Off-Mom switch offers a 50mA contact current rating with silver plating and a 24V DC voltage rating. It boasts an electrical and mechanical life of 3 million cycles and operates within a temperature range of -25°C to 70°C. The switch utilizes a green LED for illumination and mounts via through-hole termination with PC pins.
Omron B3J-4300 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6.8mm |
| Actuator Type | Square, Button |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 3000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3J |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
