
SPST tactile switch featuring a round, beige actuator with a 0.8mm length and 1.57N operating force. This non-illuminated, surface-mount component offers a 50mA current rating at 24VDC, with a 0.25mm switch travel and 500,000 electrical and mechanical life cycles. Constructed with silver-plated bronze contacts, it boasts IP67, waterproof, and dust-tight ratings, and is supplied in tape and reel packaging.
Omron B3S-1000P technical specifications.
| Actuator Color | Beige |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Height | 3.65mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3S |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.010582oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3S-1000P to view detailed technical specifications.
No datasheet is available for this part.
