
SPST-NO tactile switch with a 50mA current rating and 24V DC voltage rating. Features a standard yellow actuator with 0.8mm length and 0.25mm travel. Offers 500,000 electrical cycles and 300,000 mechanical cycles. Sealed, surface mount design with gull wing termination, rated IP67 for waterproof and dust-tight applications. Operating force is 2.26N, with an operating temperature range of -20°C to 70°C.
Omron B3S-1002P technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Sealed, Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | B3S |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Omron B3S-1002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
