This Omron B3S-1002P BY OMZ is a single-pole single-throw normally open electromechanical switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.05 amps at 24 volts DC and an electrical life of 500,000 operations. The switch has a mechanical life of 300,000 cycles and an operating force of 2.26 grams. It is designed for surface mount applications and has a gull wing termination style. The operating temperature range is from -25 to 70 degrees Celsius.
Omron B3S-1002P BY OMZ technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 300000Cycles |
| Operating Force | 2.26N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Omron B3S-1002P BY OMZ to view detailed technical specifications.
No datasheet is available for this part.