
SPST-NO tactile switch, surface mount, with a 50mA contact current rating and 24V DC voltage rating. Features a standard yellow actuator with 0.8mm length and 0.25mm travel. Offers 500,000 electrical and mechanical life cycles, IP67 waterproof and dust-tight ratings, and silver contacts. Operates within a -20°C to 70°C temperature range.
Omron B3S-1102 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3S |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.010582oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3S-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
