
Sealed, surface mount tactile switch with a 2.26N operating force and 0.25mm travel. Features a 50mA contact current rating, 24V DC rated voltage, and a mechanical/electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight applications, this non-illuminated switch utilizes gull wing termination and is supplied in tape and reel packaging.
Omron B3S-1102P technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3S |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Omron B3S-1102P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
