
SPST tactile switch featuring a round, non-illuminated button for surface mount applications. Rated for 0.05A at 12VDC, this switch offers a 1.59N operating force and 0.2mm travel. Designed for durability with a 100,000 cycle mechanical life, it operates within a -25°C to 70°C temperature range and is RoHS compliant and lead-free. The compact dimensions (2.5mm L x 3mm W x 1.2mm H) and dust-proof rating make it suitable for various electronic assemblies.
Omron B3U-3000P-B technical specifications.
| Current Rating | 50mA |
| Height | 1.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 162gf |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | B3U |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.000776oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3U-3000P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
