
Tactile switch featuring a 2.25 N operating force and a 0.25mm switch travel. This non-illuminated, through-hole mount component offers a 24V DC voltage rating and a 50mA current rating with silver contacts. Rated IP67 for waterproof and dust-tight applications, it boasts a mechanical life of 300,000 cycles and operates within a -25°C to 70°C temperature range. The yellow standard actuator has a 0.9mm length, and the switch function is Off-Mom with a SPST throw configuration.
Omron B3W-1002 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Height | 7.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.26N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
