
Tactile switch featuring a projected plunger actuator with a 3.9mm white actuator length. This SPST, non-illuminated (with illuminated option available) switch offers a 50mA contact current rating at 24VDC, a 1.57N operating force, and a mechanical life of 1,000,000 cycles. Designed for through-hole mounting with PC pin terminations, it boasts IP67, waterproof, and dust-tight ratings, operating within a -25°C to 70°C temperature range.
Omron B3W-1050 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.9mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
