
Illuminated tactile switch featuring a square, clear actuator and blue LED illumination. This SPST, normally open (Off-Mom) switch offers a straight, through-hole mounting with PC pin termination. It is rated for 50mA at 24VDC, with a mechanical life of 1,000,000 cycles and an operating force of 1.57N. The switch operates within a temperature range of -25°C to 70°C.
Omron B3W-9000-B1C technical specifications.
| Actuator Color | Clear |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 11mm |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-B1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
