
Illuminated tactile switch featuring a yellow actuator and yellow LED illumination. This through-hole mount switch offers a 24V DC rating and 50mA current rating, with a silver contact material and plating. It provides 1 million cycles of electrical and mechanical life, a 1.57N operating force, and a 0.25mm switch travel. The switch is RoHS compliant and designed for straight orientation.
Omron B3W-9000-Y2Y technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 5.2mm |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Height | 11mm |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-Y2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
