
Illuminated tactile switch with SPST-NO throw configuration, featuring a blue actuator and LED illumination. Rated for 0.05A and 24V DC, this through-hole mount switch offers a 1.57N operating force and 0.25mm travel. It boasts both electrical and mechanical life cycles of 1,000,000, with silver contact plating and a temperature range of -25°C to 70°C.
Omron B3W-9010-B1B technical specifications.
| Actuator Color | Blue |
| Actuator Length | 4.4mm |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9010-B1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
