
The Omron B3W-9010-B2B is a blue LED illuminated SPST switch with a current rating of 50mA and a maximum voltage rating of 24V. It has a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. The switch is through-hole mounted and has a throw configuration of SPST. It is compliant with RoHS regulations and is available in bulk packaging with 300 units per package.
Omron B3W-9010-B2B technical specifications.
| Color | Blue |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9010-B2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
