The Omron B3W-9010-HG1G is a green LED illuminated SPST tactile switch rated for 50mA at 24V DC. It features a through hole package and operates between -25°C and 70°C. With a mechanical life of 1,000,000 cycles, this switch is suitable for a variety of applications. It is also RoHS compliant and available in bulk packaging.
Omron B3W-9010-HG1G technical specifications.
| Color | Green |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9010-HG1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
