
Illuminated tactile switch with SPST-NO configuration, featuring a 24V DC voltage rating and 50mA current rating. Offers a 1.57N operating force and 0.25mm travel, with both mechanical and electrical life rated at 1,000,000 cycles. Includes dual-color (Green, Red) LED illumination and a white actuator with a 4.4mm length. Through-hole mount with PC pin termination, operating within a -25°C to 70°C temperature range.
Omron B3W-9010-RG2N technical specifications.
| Actuator Color | White |
| Actuator Length | 4.4mm |
| Color | White |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9010-RG2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
