The Omron B3W-9012-RB2N is a through hole SPST tactile switch with a maximum operating temperature range of -25°C to 70°C. It has a maximum voltage rating of 24V DC and a current rating of 50mA. The switch has a mechanical life of 300,000 cycles and a switch travel of 0.25mm. It is RoHS compliant and available in bulk packaging with 300 pieces per package.
Omron B3W-9012-RB2N technical specifications.
| Color | White |
| Current Rating | 50mA |
| Illumination Color | Blue, Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 230gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9012-RB2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.