Omron B3W-9RB-F1 technical specifications.
| Color | Blue, Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9RB-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.