Omron B5V-1422-D01-L0 technical specifications.
| Color | Chrome |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 200gf |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | B5V-1422 |
| Termination | Cable |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B5V-1422-D01-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
