Omron B5W-LA01 technical specifications.
| Type | Convergent-Reflective |
| Maximum Sensing Distance | 0.007m |
| Max Operating Supply Voltage | 5.5VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron B5W-LA01 to view detailed technical specifications.
No datasheet is available for this part.