Omron B5W-LD0101-2 technical specifications.
| Type | Dust Sensor |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron B5W-LD0101-2 to view detailed technical specifications.
No datasheet is available for this part.