Omron B7AP-M1 technical specifications.
| Length | 43mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | B7AP |
| Switching Current | 38mA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B7AP-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.