Omron C200H-OC225 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 16 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.881lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-OC225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
