Omron CIMR-E7Z41600B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 304A |
| Series | E7 |
| Weight | 352lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-E7Z41600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.