Omron CIMR-F7Z4011 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 24A |
| Series | Varispeed F7 |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-F7Z4011 to view detailed technical specifications.
No datasheet is available for this part.