Omron CIMR-J7AZ-B0P20 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 1.6A |
| Package Quantity | 1 |
| Series | Varispeed J7 |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-J7AZ-B0P20 to view detailed technical specifications.
No datasheet is available for this part.