Omron CIMR-V7AZ-21P50B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 8A |
| Package Quantity | 1 |
| Series | Varispeed J7 |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-V7AZ-21P50B to view detailed technical specifications.
No datasheet is available for this part.