Omron CJ1W-BAT01 technical specifications.
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Depth | 62mm |
| Length | 73.9mm |
| Mount | Screw, Din-Rail |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Wire Leads |
| Rechargeable/Non-Rechargeable | Non-Rechargeable |
| Battery Chemistry | Lithium Unspecified |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-BAT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
