
Modular power supply module for programmable logic controllers, delivering 5V at 400mA with 14W output power. Features a 2.8A output current and operates from 100-240V AC input. This DIN rail mountable module has dimensions of 81.6mm length, 45mm width, and 90mm height, with a depth of 45mm. It supports a temperature range of 0°C to 55°C and utilizes screw termination.
Omron CJ1W-PA202 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.8A |
| Depth | 45mm |
| Height | 90mm |
| Length | 81.6mm |
| Manufacturer Series | CJ1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 14W |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Voltage - Output 1 | 5V |
| Weight | 11lb |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-PA202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
