
Compact programmable logic controller featuring 24 DC digital inputs, 1 analog input (8-bit potentiometer), 2 high-speed inputs, and 16 relay outputs. This modular controller offers 40 total I/Os and operates within a 0°C to 55°C temperature range. Designed for chassis or DIN rail mounting with screw termination, it boasts IP20 protection and CE, cULus approvals.
Omron CP1L-M40DR-A technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Depth | 85mm |
| Input Type | DC |
| Length | 150mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 40 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 1.5lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M40DR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
