Omron CP1W-DAB21V technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Depth | 50mm |
| Length | 86mm |
| Manufacturer Series | CP1W |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CP1E |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-DAB21V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
