Omron CQM1-SF200 technical specifications.
| Package/Case | Module |
| Coil Current | 6mA |
| Coil Power | 1.7W |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operate Time | 8ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 8ms |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CQM1-SF200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
