Omron CVM1-PA208 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | CVM1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CVM1-PA208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
