The Omron D2AW-A063D-R is a basic snap action switch with a SPST configuration and a leaf lever actuator style. It has a maximum current rating of 0.1A at 12VDC and a maximum DC voltage rating of 12V. The switch features a PC pin termination style and a through hole mounting configuration. It operates within a temperature range of -40°C to 85°C and has an electrical life of 200,000 cycles.
Omron D2AW-A063D-R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Leaf Lever |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 2N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Omron D2AW-A063D-R to view detailed technical specifications.
No datasheet is available for this part.